
High current toroid inductor with 25µH inductance and 15% tolerance, designed for through-hole mounting. Features a ferrite core, radial leads, and a maximum DC current rating of 2.5A. Offers a low DC resistance of 40mΩ and operates across a wide temperature range from -55°C to 105°C. Dimensions include a 0.55-inch length, 0.22-inch width, and 0.59-inch depth, with a 0.21-inch lead pitch.
Bourns 5726 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 40mR |
| Depth | 5.59mm |
| Inductance | 25uH |
| Lead Pitch | 0.21inch |
| Lead/Base Style | Radial |
| Length | 0.55inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.04R |
| RoHS Compliant | No |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
