
General purpose radial inductor featuring 35µH inductance with a 15% tolerance. This through-hole component offers a 2.5A current rating and a low 35mΩ DC resistance. Constructed with a ferrite core and tin plating, it operates across a wide temperature range from -55°C to 105°C. The unshielded, lead-free design is RoHS compliant.
Sign in to ask questions about the Bourns 5727-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5727-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 35mR |
| Depth | 8.13mm |
| Diameter | 0.7inch |
| Height | 17.8mm |
| Inductance | 35uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.035R |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Series | 5700 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5727-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
