
Through-hole fixed inductor featuring a ferrite core and axial termination. Offers 10mH inductance with a 10% tolerance, tested at 1kHz. Rated for 76mA saturation current and 50mA DC current, with a DC resistance of 24 Ohms. Operating temperature range spans -55°C to 105°C.
Sign in to ask questions about the Bourns 5800-103-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-103-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 76mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 24R |
| Diameter | 0.275inch |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 110mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-103-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
