
The Bourns 5800-121 is a through-hole fixed inductor with a ferrite core and axial termination. It has a maximum DC current rating of 508mA and a maximum operating temperature of 105°C. The inductor is available in a bulk packaging quantity of 100 and is not RoHS compliant due to the presence of lead. It has a saturation current of 1A and a tolerance of 10%. The inductor measures 0.275inch in diameter and 0.7inch in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 5800-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Diameter | 0.275inch |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Length | 0.7inch |
| Max DC Current | 508mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 283mR |
| RoHS Compliant | No |
| Saturation Current | 1A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5800-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
