
General purpose fixed inductor featuring 120µH inductance with a 10% tolerance. This axial, through-hole component utilizes a ferrite core and offers a maximum DC current rating of 508mA, with a saturation current of 1A. It operates within a temperature range of -55°C to 105°C and has a DC resistance of 283mΩ. The inductor is ROHS compliant and unshielded.
Sign in to ask questions about the Bourns 5800-121-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-121-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 508mA |
| DC Resistance (DCR) | 283mR |
| Diameter | 0.275inch |
| Inductance | 120uH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 508mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 864 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-121-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
