
Axial fixed inductor featuring a ferrite core with 1.2mH inductance and 10% tolerance. Designed for high current RF applications, it offers a maximum DC current rating of 230mA and a saturation current of 350mA. The component has a DC resistance of 2.65 Ohms and operates within a temperature range of -55°C to 105°C. This through-hole mount inductor is unshielded and RoHS compliant.
Sign in to ask questions about the Bourns 5800-122-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-122-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.65R |
| Diameter | 0.275inch |
| Inductance | 1.2mH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.65R |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-122-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
