
General purpose axial inductor with 15µH inductance and 10% tolerance. Features a ferrite core, 1.28A DC current rating, and 40mΩ DC resistance. Designed for through-hole mounting with axial leads and operates within a -55°C to 105°C temperature range. RoHS compliant and unshielded.
Sign in to ask questions about the Bourns 5800-150-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-150-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.28A |
| DC Resistance (DCR) | 40mR |
| Diameter | 0.275inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 1.28A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-150-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.