
General purpose fixed inductor featuring 150µH inductance with a 10% tolerance. This ferrite-core, unshielded component is designed for through-hole mounting with axial leads. It offers a DC current rating of 508mA and a saturation current of 900mA, with a maximum DC resistance of 340mΩ. Operating across a wide temperature range from -55°C to 105°C, this RoHS compliant inductor is packaged in a tray.
Sign in to ask questions about the Bourns 5800-151-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-151-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 508mA |
| DC Current | 508mA |
| DC Resistance (DCR) | 340mR |
| Diameter | 0.275inch |
| Inductance | 150uH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 864 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-151-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.