
Through-hole fixed inductor featuring 220µH inductance with a 10% tolerance, designed for high current applications. This unshielded ferrite core choke offers a 508mA DC current rating and a low 430mΩ DC resistance. Operating across a wide temperature range from -55°C to 105°C, it utilizes axial leads for mounting.
Bourns 5800-221-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 508mA |
| DC Current | 508mA |
| DC Resistance (DCR) | 430mR |
| Diameter | 0.275inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 508mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 864 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-221-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
