Axial general purpose inductor featuring 33µH inductance with a 10% tolerance. This ferrite-core component offers a saturation current of 2A and a maximum DC current rating of 1.3A. It has a DC resistance (DCR) of 75mΩ and operates within a temperature range of -55°C to 105°C. Designed for through-hole mounting, it is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.008A |
| DC Resistance (DCR) | 75mR |
| Diameter | 0.275inch |
| Inductance | 33uH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
