
General purpose axial fixed inductor featuring 3.3mH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 125mA and a saturation current of 200mA. It operates within a temperature range of -55°C to 105°C and has a DC resistance of 8.8 Ohms. The unshielded, through-hole mount design is ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 5800-332-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 8.8R |
| Diameter | 0.275inch |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 864 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 6.56R |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-332-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
