
General purpose fixed inductor featuring 390µH inductance with a 10% tolerance. This axial component utilizes a ferrite core and offers a current rating of 400mA, with a saturation current of 600mA. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and has a DC resistance of 860mΩ. The inductor is ROHS compliant and supplied in tray packaging.
Sign in to ask questions about the Bourns 5800-391-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-391-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 860mR |
| Diameter | 6.99mm |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-391-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
