General purpose fixed inductor featuring 3.9mH inductance with a 10% tolerance. This ferrite-core component offers a 100mA DC current rating and 180mA saturation current. It is housed in an axial package with a 17.78mm length and 0.275inch diameter, designed for through-hole mounting. Operating across a -55°C to 105°C temperature range, this RoHS compliant inductor is provided in tray packaging.
Sign in to ask questions about the Bourns 5800-392-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-392-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 9.7R |
| Diameter | 0.275inch |
| Inductance | 3.9mH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 864 |
| Packaging | Tray |
| Resistance | 8.63R |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-392-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.