
The Bourns 5800-3R9 is a through-hole ferrite inductor with a core material of ferrite and a package style of axial. It has a maximum DC current rating of 1.28A and a DC resistance of 15mR. The inductor measures 0.275inch in diameter and 0.7inch in length. It operates over a temperature range of -55°C to 105°C and is not compliant with military standards. The inductor is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 5800-3R9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-3R9 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.28A |
| DC Resistance (DCR) | 15mR |
| Diameter | 0.275inch |
| Inductance | 3.9uH |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 1.28mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 5.8A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5800-3R9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
