
General purpose fixed inductor featuring 47µH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 804mA and a saturation current of 1.7A. Designed with axial leads for through-hole mounting, it operates within a temperature range of -55°C to 105°C. The inductor has a DC resistance of 136mΩ and is unshielded.
Sign in to ask questions about the Bourns 5800-470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-470 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 804mA |
| DC Resistance (DCR) | 136mR |
| Diameter | 0.275inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 804mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.109R |
| RoHS Compliant | No |
| Saturation Current | 1.7A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5800-470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
