General purpose fixed inductor featuring 470µH inductance with a 10% tolerance. This axial-packaged component utilizes a ferrite core and offers a saturation current of 500mA, with a DC current rating of 315mA. Operating across a wide temperature range from -55°C to 105°C, it has a low DC resistance of 1.2Ω. Designed for through-hole mounting, this RoHS compliant inductor is supplied in bulk packaging.
Bourns 5800-471-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 315mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 0.275inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 315mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-471-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.