
General purpose fixed inductor featuring 4.7mH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 100mA and a saturation current of 170mA, with a low DC resistance of 12.5 Ohms. Designed for through-hole mounting with axial leads, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Bourns 5800-472-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-472-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 12.5R |
| Diameter | 0.275inch |
| Inductance | 4.7mH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 864 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-472-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.