
General purpose fixed inductor featuring 560µH inductance with a 10% tolerance. This axial-packaged, through-hole component utilizes a ferrite core and offers a DC current rating of 315mA with a DC resistance of 1.3Ω. Operating across a temperature range of -55°C to 105°C, it boasts a saturation current of 500mA and is RoHS compliant.
Sign in to ask questions about the Bourns 5800-561-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5800-561-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 315mA |
| DC Resistance (DCR) | 1.3R |
| Diameter | 0.275inch |
| Inductance | 560uH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 1.27R |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-561-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
