
Through-hole fixed inductor featuring a 680µH inductance with a 10% tolerance, designed for high current RF applications. This unshielded, axial-leaded component utilizes a ferrite core and operates within a temperature range of -55°C to 105°C. It offers a maximum DC current rating of 250mA, a DC resistance of 1.61Ω, and a saturation current of 490mA, tested at 1kHz.
Bourns 5800-681-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.61R |
| Diameter | 6.99mm |
| Inductance | 680uH |
| Lead Diameter | 0.025inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.7inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.61R |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-681-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
