General purpose axial inductor featuring 82µH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 804mA and a saturation current of 1.3A. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and has a low DC resistance of 190mR. The unshielded, lead-free construction ensures RoHS compliance.
Bourns 5800-820-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 804mA |
| DC Resistance (DCR) | 190mR |
| Diameter | 0.275inch |
| Inductance | 82uH |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 17.78mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 0.152R |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | 5800 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5800-820-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.