
Through-hole fixed inductor featuring a ferrite core for high current RF applications. Offers 100µH inductance with a 10% tolerance, tested at 1kHz. Rated for 1.6A DC current and 2.7A saturation current, with a low 86mΩ DC resistance. Axial package with 0.032-inch leads, operating from -55°C to 105°C.
Bourns 5900-101-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 86mR |
| Diameter | 0.453inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.032inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-101-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
