
This through-hole fixed inductor features a ferrite core and a maximum operating temperature of 105°C. It has a maximum DC current rating of 2.54A and a saturation current of 2.4A. The inductor is available in a bulk packaging option with a package quantity of 100. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns 5900-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5900-121 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 97mR |
| Diameter | 0.453inch |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max DC Current | 2.54A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 113mR |
| RoHS Compliant | No |
| Saturation Current | 2.4A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5900-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.