Bourns 5900-121-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 97mR |
| Diameter | 11.51mm |
| Inductance | 120uH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-121-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.