
High Current RF Choke Bobbin Core 1500uH 10% 1KHz Ferrite 0.56A 1.33Ohm DCR AXL
Bourns 5900-152-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 1.33R |
| Diameter | 11.51mm |
| Inductance | 1.5mH |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.