
This ferrite axial-leaded inductor has a maximum DC current of 6.07A and a maximum operating temperature of 105°C. It is available in a bulk packaging with 100 pieces per package. The inductor has a tolerance of 10% and is not RoHS compliant. It is suitable for use in through-hole mounting applications.
Bourns 5900-220 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 4A |
| DC Resistance (DCR) | 30mR |
| Diameter | 0.453inch |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 6.07A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.026R |
| RoHS Compliant | No |
| Saturation Current | 5.7A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.