
The Bourns 5900-272 is a ferrite axial inductor with a maximum inductance of 2.7mH and a DC resistance of 2.5 ohms. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in a bulk packaging with 100 pieces per package and is not RoHS compliant. It is designed for through-hole mounting and has a termination type of axial.
Bourns 5900-272 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Diameter | 0.453inch |
| Inductance | 2.7mH |
| Length | 0.9inch |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 510mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.
