
High Current RF Choke Bobbin Core 33000uH 10% 1KHz Ferrite 0.125A 25.7Ohm DCR AXL
Bourns 5900-333 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25R |
| Diameter | 0.453inch |
| Inductance | 33mH |
| Length | 0.9inch |
| Max DC Current | 146mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 140mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.