
Through-hole fixed inductor featuring a ferrite bobbin core. Offers 33mH inductance with a 10% tolerance, tested at 1kHz. Rated for a maximum DC current of 125mA and a saturation current of 140mA. The component has a DC resistance of 25 Ohms and operates within a temperature range of -55°C to 105°C. Axial leads facilitate through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 5900-333-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 25R |
| Diameter | 11.51mm |
| Inductance | 33mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.032inch |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-333-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.