
The Bourns 5900-471 is a through-hole fixed inductor with a ferrite core and axial lead style. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a DC current rating of 1.2A and a saturation current of 1.2A. It is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Bourns 5900-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5900-471 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 420mR |
| Diameter | 0.453inch |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 1.2mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.38R |
| RoHS Compliant | No |
| Saturation Current | 1.2A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5900-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.