
Through-hole fixed inductor featuring a ferrite core for RF applications. Offers 4.7mH inductance with a 10% tolerance, rated for 340mA current. Designed with axial leads, this unshielded component has a DC resistance of 3.19 Ohms and a saturation current of 380mA. Operating temperature range is -55°C to 105°C.
Bourns 5900-472-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 3.19R |
| Diameter | 11.51mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.032inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-472-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.