General purpose axial inductor featuring 680µH inductance with a 10% tolerance. This ferrite-core component offers a 1A current rating and 515mΩ DC resistance. Designed for through-hole mounting, it operates within a -55°C to 105°C temperature range. The unshielded, ferrite body construction ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 5900-681-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 515mR |
| Diameter | 11.51mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.032inch |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.9inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-681-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.