The Bourns 5900-6R8 is an axial leaded inductor with a ferrite core material and a maximum operating temperature of 105°C. It has a DC resistance of 16mR and an inductance of 6.8uH. The inductor is designed for through-hole mounting and is available in a bulk packaging with 100 units per package. It is not RoHS compliant.
Sign in to ask questions about the Bourns 5900-6R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5900-6R8 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16mR |
| Diameter | 0.453inch |
| Inductance | 6.8uH |
| Length | 0.9inch |
| Max DC Current | 11.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 10.8A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5900-6R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
