
The Bourns 5900-6R8-RC is a through-hole ferrite inductor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC resistance of 16mR and a saturation current of 10.8A. The inductor is packaged in a tray with 100 units per package and is RoHS compliant.
Sign in to ask questions about the Bourns 5900-6R8-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 5900-6R8-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 4A |
| DC Resistance (DCR) | 16mR |
| Diameter | 0.453inch |
| Inductance | 6.8uH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Saturation Current | 10.8A |
| Series | 5900 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5900-6R8-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
