
The Bourns 6000-121K is a through-hole ferrite inductor with a radial lead style and 5mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a DC current rating of 1.25A and a DC resistance of 320mR. It is not RoHS compliant and has a self-resonant frequency of 3.4MHz.
Sign in to ask questions about the Bourns 6000-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6000-121K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.25A |
| DC Resistance (DCR) | 320mR |
| Inductance | 120uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.4MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
