
General purpose radial leaded inductor featuring 120µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 1.25A and a low DC resistance of 320mΩ. Operating across a wide temperature range from -55°C to 105°C, it is designed for through-hole mounting with a 5mm lead pitch. The unshielded construction and radial termination make it suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6000-121K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.25A |
| DC Resistance (DCR) | 320mR |
| Diameter | 9mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-121K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
