
Through-hole fixed inductor with 15µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 2.9A DC current rating, and 56mΩ DC resistance. Operates across a wide temperature range from -55°C to 105°C, with a Q factor of 50 at 2.52MHz. Radial package with 5mm lead pitch and 9mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6000-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.9A |
| DC Resistance (DCR) | 56mR |
| Diameter | 9mm |
| Inductance | 15uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 50 |
| Resistance | 0.056R |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.