
Through-hole fixed inductor with 15µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 2.9A current rating, and 56mΩ DC resistance. Operates across a wide temperature range from -55°C to 105°C, with a Q factor of 50 at 2.52MHz. Radial lead style with a 5mm pitch, suitable for through-hole mounting.
Sign in to ask questions about the Bourns 6000-150K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6000-150K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Current | 2.9A |
| DC Resistance (DCR) | 56mR |
| Diameter | 9mm |
| Height - Seated (Max) | 0.48inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-150K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.