
Through-hole fixed inductor with 150µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 1.15A DC current rating, and 0.37 Ohm DC resistance. Operates within a -55°C to 105°C temperature range, with a Q factor of 20 at 796kHz. Radial package with 5mm lead pitch, 9mm diameter, and 12.2mm length. RoHS compliant.
Sign in to ask questions about the Bourns 6000-151K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6000-151K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.15A |
| DC Resistance (DCR) | 370mR |
| Diameter | 9mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-151K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.