
Through-hole fixed inductor featuring 18µH inductance with a 10% tolerance, designed for RF applications. This ferrite core choke operates with a Q factor of 40 at 2.52MHz, offering a maximum DC current of 2.66A and a low DC resistance of 61mΩ. The radial package measures 9mm in diameter and 12.2mm in length, with a 5mm lead pitch, suitable for through-hole mounting. It operates across a wide temperature range from -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Bourns 6000-180K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6000-180K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.66A |
| DC Resistance (DCR) | 61mR |
| Diameter | 9mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 2.66A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-180K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.