
Through-hole fixed inductor featuring 180µH inductance with a 10% tolerance, designed for RF applications. This radial component utilizes a ferrite core and offers a DC current rating of 1.08A with a DC resistance of 580mΩ. It operates within a temperature range of -55°C to 105°C and exhibits a Q factor of 20 at 796kHz, with a self-resonant frequency of 2.8MHz. The inductor has a 9mm diameter and a 5mm lead pitch, with dimensions of 12.2mm in length.
Sign in to ask questions about the Bourns 6000-181K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6000-181K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.08A |
| DC Resistance (DCR) | 580mR |
| Diameter | 9mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1.08A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-181K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.