
Radial through-hole fixed inductor featuring a ferrite core and 1µH inductance with a 20% tolerance. Designed for RF applications, it offers a Q factor of 20 at 7.96MHz and a maximum DC current rating of 10A. The component has a low DC resistance of 13mΩ and operates across a temperature range of -55°C to 105°C. This unshielded inductor is packaged in bulk with a radial lead style and pitch of 5mm.
Bourns 6000-1R0M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 13mR |
| Diameter | 9mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
