
General purpose radial inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 6.5A DC current rating, and 21mΩ DC resistance. Operates from -55°C to 105°C, with a 5mm lead pitch and 9mm diameter. This unshielded, through-hole component is lead-free and RoHS compliant.
Bourns 6000-2R2M-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 6.5A |
| DC Resistance (DCR) | 21mR |
| Diameter | 9mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-2R2M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
