
Through-hole fixed inductor featuring a radial package and ferrite core. Offers 33µH inductance with a 10% tolerance, tested at 2.52MHz. Handles a maximum DC current of 2.05A with a low DC resistance of 90mΩ. Operating temperature range spans -55°C to 105°C. This unshielded component has a Q factor of 30 at its test frequency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6000-330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.05A |
| DC Resistance (DCR) | 90mR |
| Diameter | 9mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 30 |
| Resistance | 0.09R |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.8MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
