
General purpose radial leaded inductor featuring 33µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 2.05A and a low DC resistance of 90mΩ. Operating across a wide temperature range from -55°C to 105°C, it has a self-resonant frequency of 7.8MHz. The through-hole mounting design includes a 5mm lead pitch and a 9mm diameter.
Sign in to ask questions about the Bourns 6000-330K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6000-330K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.05A |
| DC Resistance (DCR) | 90mR |
| Diameter | 9mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.8MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-330K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.