
Through-hole fixed inductor featuring a radial lead style and ferrite core. Offers 390µH inductance with a 10% tolerance, tested at 796kHz. Rated for 740mA DC current with a 1 Ohm DC resistance. Operating temperature range from -55°C to 105°C. Unshielded design with a 20 Q-factor at 796kHz.
Sign in to ask questions about the Bourns 6000-391K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6000-391K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 740mA |
| DC Resistance (DCR) | 1R |
| Diameter | 9mm |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-391K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.