
Through-hole fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 5.5A current rating, and 25mΩ DC resistance. Operates from -55°C to 105°C with a Q factor of 20 at 7.96MHz. Radial package with 5mm lead pitch and 0.7mm lead diameter. RoHS compliant.
Sign in to ask questions about the Bourns 6000-3R3M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6000-3R3M-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Current | 5.5A |
| DC Resistance (DCR) | 25mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Height - Seated (Max) | 0.48inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 79MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-3R3M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
