Through-hole fixed inductor with 47µH inductance and 10% tolerance, featuring a ferrite core and radial termination. This RF choke operates with a maximum DC current of 1.77A and a DC resistance of 0.16Ω. It offers a Q factor of 30 at 2.52MHz and a self-resonant frequency of 6.5MHz, with an operating temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6000-470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.77A |
| DC Resistance (DCR) | 160mR |
| Diameter | 9mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1.77A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| Resistance | 0.16R |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.5MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
