
Radial fixed inductor with 47µH inductance and 10% tolerance, featuring a ferrite core. This through-hole component offers a DC current rating of 1.77A and a low DC resistance of 160mΩ. Designed for RF applications, it operates with a Q factor of 30 at 2.52MHz and has a self-resonant frequency of 6.5MHz. The radial package measures 9mm in diameter and 12.2mm in height, with a 5mm lead pitch and 0.7mm lead diameter.
Bourns 6000-470K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.77A |
| DC Resistance (DCR) | 160mR |
| Diameter | 9mm |
| Height | 12.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1.77A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-470K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.