
Through-hole fixed inductor featuring a ferrite core with 4.7µH inductance and 20% tolerance. Designed for RF applications, it offers a Q factor of 20 at 7.96MHz, a maximum DC current of 4.6A, and a low DC resistance of 0.03Ω. Operating across a wide temperature range of -55°C to 105°C, this unshielded component has a radial lead pitch of 5mm and a length of 12.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 6000-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 4.6A |
| DC Resistance (DCR) | 30mR |
| Inductance | 4.7uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 4.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Resistance | 0.03R |
| RoHS Compliant | No |
| Self Resonant Frequency | 51MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 6000-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
