
General purpose radial leaded inductor featuring 56µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 1.48A and a low DC resistance of 180mΩ. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and lead-free. The inductor has a 5mm lead pitch and a 9mm diameter, designed for through-hole mounting.
Sign in to ask questions about the Bourns 6000-560K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 6000-560K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.48A |
| DC Resistance (DCR) | 180mR |
| Diameter | 9mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1.48A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4MHz |
| Series | 6000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 6000-560K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.